Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS2512-FX-10R0ELF SMD Chip Resistor, 10 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS2512-FX-10R0ELFCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4158449
Re-Reel2470980RL
Cut Tape2470980
Product RangeCRS Series
Your Part Number
5,774 In Stock
Need more?
5,774 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.660 | CNY26.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2000+ | CNY1.760 (CNY1.9888) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.710 (CNY1.9323) |
| 20000+ | CNY1.670 (CNY1.8871) |
| 40000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS2512-FX-10R0ELFCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4158449
Re-Reel2470980RL
Cut Tape2470980
Product RangeCRS Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating600V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
600V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRS2512-FX-10R0ELF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
