Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS2010AFX-1001ELF SMD Chip Resistor, 1 kohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/2822771-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS2010AFX-1001ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2822775
Re-Reel2824750RL
Cut Tape2824750
Product RangeCRS-A Series
Your Part Number
7,340 In Stock
Need more?
7,340 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.960 | CNY29.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY1.920 (CNY2.1696) |
| 2000+ | CNY1.890 (CNY2.1357) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.670 (CNY1.8871) |
| 20000+ | CNY1.660 (CNY1.8758) |
| 40000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS2010AFX-1001ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2822775
Re-Reel2824750RL
Cut Tape2824750
Product RangeCRS-A Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant, Anti-Surge
Product RangeCRS-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRS-A Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Sulfur Resistant, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRS2010AFX-1001ELF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
