Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS2010-JX-100ELF SMD Chip Resistor, 10 ohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS2010-JX-100ELFCopy
Order Code
Full Reel4158446
Re-Reel2470977RL
Cut Tape2470977
Product RangeCRS Series
Your Part Number
1,969 In Stock
Need more?
1,969 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.630 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.630 (CNY1.8419) |
| 100+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 2000+ | CNY1.120 (CNY1.2656) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.090 (CNY1.2317) |
| 20000+ | CNY0.915 (CNY1.0339) |
| 40000+ | CNY0.900 (CNY1.017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS2010-JX-100ELFCopy
Order Code
Full Reel4158446
Re-Reel2470977RL
Cut Tape2470977
Product RangeCRS Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
