Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS2010-FX-1001ELF SMD Chip Resistor, 1 kohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS2010-FX-1001ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470973RL
Cut Tape2470973
Product RangeCRS Series
Your Part Number
4,360 In Stock
Need more?
4,360 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.470 | CNY14.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.470 (CNY1.6611) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2000+ | CNY1.140 (CNY1.2882) |
| 4000+ | CNY1.100 (CNY1.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS2010-FX-1001ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470973RL
Cut Tape2470973
Product RangeCRS Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
