Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS2010-FW-4R99ELF SMD Chip Resistor, 4.99 ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS2010-FW-4R99ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470969RL
Cut Tape2470969
Product RangeCRS Series
Your Part Number
2,233 In Stock
Need more?
2,233 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.820 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2000+ | CNY1.120 (CNY1.2656) |
| 4000+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS2010-FW-4R99ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470969RL
Cut Tape2470969
Product RangeCRS Series
Technical Datasheet
Resistance4.99ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 200ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.99ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
