Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS1206-FX-1001ELF SMD Chip Resistor, 1 kohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS1206-FX-1001ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470961RL
Cut Tape2470961
Product RangeCRS Series
Your Part Number
5,312 In Stock
Need more?
5,312 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.763 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.763 (CNY0.8622) |
| 100+ | CNY0.664 (CNY0.7503) |
| 500+ | CNY0.511 (CNY0.5774) |
| 1000+ | CNY0.466 (CNY0.5266) |
| 2500+ | CNY0.421 (CNY0.4757) |
| 5000+ | CNY0.375 (CNY0.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS1206-FX-1001ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470961RL
Cut Tape2470961
Product RangeCRS Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
400V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRS1206-FX-1001ELF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
