Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS0805-JW-3R3ELF SMD Chip Resistor, 3.3 ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS0805-JW-3R3ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470954RL
Cut Tape2470954
Product RangeCRS Series
Your Part Number
4,949 In Stock
Need more?
4,949 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.428 | CNY4.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.428 (CNY0.4836) |
| 100+ | CNY0.382 (CNY0.4317) |
| 500+ | CNY0.260 (CNY0.2938) |
| 1000+ | CNY0.253 (CNY0.2859) |
| 2500+ | CNY0.215 (CNY0.243) |
| 5000+ | CNY0.176 (CNY0.1989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS0805-JW-3R3ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2470954RL
Cut Tape2470954
Product RangeCRS Series
Technical Datasheet
Resistance3.3ohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
300V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRS0805-JW-3R3ELF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
