Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS0805-FX-1001ELF SMD Chip Resistor, 1 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS0805-FX-1001ELFCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4158435
Re-Reel2470951RL
Cut Tape2470951
Product RangeCRS Series
Your Part Number
5,793 In Stock
Need more?
5,793 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.511 | CNY5.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.511 (CNY0.5774) |
| 100+ | CNY0.428 (CNY0.4836) |
| 500+ | CNY0.329 (CNY0.3718) |
| 1000+ | CNY0.306 (CNY0.3458) |
| 2500+ | CNY0.300 (CNY0.339) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.199 (CNY0.2249) |
| 25000+ | CNY0.192 (CNY0.217) |
| 50000+ | CNY0.189 (CNY0.2136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS0805-FX-1001ELFCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4158435
Re-Reel2470951RL
Cut Tape2470951
Product RangeCRS Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
300V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRS0805-FX-1001ELF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
