Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-JX-R300ELF SMD Current Sense Resistor, 0.3 ohm, CRM Series, 2512 [6432 Metric], 2 W, ± 5%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2008322-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JX-R300ELFCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2798004RL
Cut Tape2798004
Product RangeCRM Series
Your Part Number
4,257 In Stock
Need more?
4,257 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.550 | CNY25.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.540 (CNY2.8702) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.520 (CNY2.8476) |
| 2000+ | CNY2.520 (CNY2.8476) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JX-R300ELFCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2798004RL
Cut Tape2798004
Product RangeCRM Series
Technical Datasheet
Resistance0.3ohm
Product RangeCRM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.3ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
