Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-510ELFCopy
Manufacturer Standard Lead Time14 weeks
Order Code4015737
Your Part Number
1,385 In Stock
Need more?
1,385 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2000+ | CNY1.010 (CNY1.1413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.36 (CNY3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-510ELFCopy
Manufacturer Standard Lead Time14 weeks
Order Code4015737
Technical Datasheet
Resistance51ohm
Resistor Case / Package2512 [6432 Metric]
Resistor TypeHigh Power
Product Length6.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
51ohm
Resistor Type
High Power
Operating Temperature Min
-55°C
Qualification
-
Resistor Case / Package
2512 [6432 Metric]
Product Length
6.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
