Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-R250ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4015732
Your Part Number
3,501 In Stock
Need more?
3,501 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 25+ | CNY1.960 (CNY2.2148) |
| 50+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.28 (CNY4.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-R250ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4015732
Technical Datasheet
Resistance0.25ohm
Power Rating2W
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Height0.6mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.25ohm
Temperature Coefficient
± 100ppm/°C
Product Height
0.6mm
Qualification
-
Power Rating
2W
Product Length
6.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
