Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-R150ELFCopy
Manufacturer Standard Lead Time7 weeks
Order Code4015731
Product RangeCRM Series
Your Part Number
2,350 In Stock
Need more?
2,350 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.330 (CNY4.8929) |
| 25+ | CNY1.980 (CNY2.2374) |
| 50+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.810 (CNY2.0453) |
| 250+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.450 (CNY1.6385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.33 (CNY4.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-R150ELFCopy
Manufacturer Standard Lead Time7 weeks
Order Code4015731
Product RangeCRM Series
Technical Datasheet
Resistance0.15ohm
Product RangeCRM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistor TechnologyThick Film
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.15ohm
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Thick Film
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Product Range
CRM Series
Power Rating
2W
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
