Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-FX-5R10ELF SMD Current Sense Resistor, 5.1 ohm, CRM Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4014810-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-5R10ELFCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4158432
Re-Reel4014813RL
Cut Tape4014813
Product RangeCRM Series
Your Part Number
2,210 In Stock
Need more?
2,210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.240 | CNY42.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.990 (CNY4.5087) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.490 (CNY3.9437) |
| 2000+ | CNY3.220 (CNY3.6386) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY3.150 (CNY3.5595) |
| 20000+ | CNY2.760 (CNY3.1188) |
| 40000+ | CNY2.280 (CNY2.5764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-5R10ELFCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4158432
Re-Reel4014813RL
Cut Tape4014813
Product RangeCRM Series
Technical Datasheet
Resistance5.1ohm
Product RangeCRM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5.1ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
