Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-33R0ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4014302
Your Part Number
9,969 In Stock
Need more?
9,969 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY2.310 (CNY2.6103) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 2000+ | CNY1.100 (CNY1.243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.59 (CNY4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-33R0ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4014302
Technical Datasheet
Power Rating2W
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Height0.6mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
2W
Product Length
6.3mm
Qualification
-
Temperature Coefficient
± 100ppm/°C
Product Height
0.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
