Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2010-JW-7R5ELF SMD Current Sense Resistor, 7.5 ohm, CRM Series, 2010 [5025 Metric], 1 W, ± 5%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2010-JW-7R5ELFCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2691949
Re-Reel1865256RL
Cut Tape1865256
Product RangeCRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.580 | CNY15.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY0.999 (CNY1.1289) |
| 500+ | CNY0.763 (CNY0.8622) |
| 1000+ | CNY0.710 (CNY0.8023) |
| 2000+ | CNY0.696 (CNY0.7865) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.679 (CNY0.7673) |
| 20000+ | CNY0.565 (CNY0.6384) |
| 40000+ | CNY0.554 (CNY0.626) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2010-JW-7R5ELFCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2691949
Re-Reel1865256RL
Cut Tape1865256
Product RangeCRM Series
Technical Datasheet
Resistance7.5ohm
Product RangeCRM Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
7.5ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
