Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM0805AFX-R100ELF SMD Chip Resistor, 0.1 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/2822757-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM0805AFX-R100ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2822757
Re-Reel2824732RL
Cut Tape2824732
Product RangeCRM-A Series
Your Part Number
2,819 In Stock
5,000 more incoming. You can reserve stock now
2,819 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.070 | CNY30.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.630 (CNY1.8419) |
| 2500+ | CNY1.600 (CNY1.808) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.370 (CNY1.5481) |
| 25000+ | CNY1.350 (CNY1.5255) |
| 50000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM0805AFX-R100ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2822757
Re-Reel2824732RL
Cut Tape2824732
Product RangeCRM-A Series
Technical Datasheet
Resistance0.1ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeCRM-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRM-A Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRM0805AFX-R100ELF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
