Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRL1206-FW-R270ELF SMD Chip Resistor, 0.27 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Current Sense](https://www.element14.cn/productimages/standard/en_GB/2008295-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRL1206-FW-R270ELFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2691911
Re-Reel2008303RL
Cut Tape2008303
Product RangeCRL Series
Your Part Number
10,993 In Stock
Need more?
10,993 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.833 | CNY8.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.833 (CNY0.9413) |
| 100+ | CNY0.458 (CNY0.5175) |
| 500+ | CNY0.427 (CNY0.4825) |
| 1000+ | CNY0.397 (CNY0.4486) |
| 2500+ | CNY0.364 (CNY0.4113) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.354 (CNY0.400) |
| 25000+ | CNY0.309 (CNY0.3492) |
| 50000+ | CNY0.256 (CNY0.2893) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL1206-FW-R270ELFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2691911
Re-Reel2008303RL
Cut Tape2008303
Product RangeCRL Series
Technical Datasheet
Resistance0.27ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Product RangeCRL Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRL series is a low resistance standard power thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial and telecom.
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
0.27ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRL Series
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Current Sense
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRL1206-FW-R270ELF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
