Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRL0603-FW-R100ELF SMD Chip Resistor, 0.1 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Current Sense](https://www.element14.cn/productimages/standard/en_GB/2008295-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRL0603-FW-R100ELFCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2691897
Re-Reel2008295RL
Cut Tape2008295
Product RangeCRL Series
Your Part Number
1,814 In Stock
60,000 more incoming. You can reserve stock now
200 Delivery in 3-4 Business Days(SG stock)
1,614 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.934 | CNY9.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.934 (CNY1.0554) |
| 100+ | CNY0.483 (CNY0.5458) |
| 500+ | CNY0.392 (CNY0.443) |
| 1000+ | CNY0.350 (CNY0.3955) |
| 2500+ | CNY0.343 (CNY0.3876) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.330 (CNY0.3729) |
| 25000+ | CNY0.289 (CNY0.3266) |
| 50000+ | CNY0.241 (CNY0.2723) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL0603-FW-R100ELFCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2691897
Re-Reel2008295RL
Cut Tape2008295
Product RangeCRL Series
Technical Datasheet
Resistance0.1ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Product RangeCRL Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRL series is a low resistance standard power thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial and telecom.
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
0.1ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRL Series
Voltage Rating
-
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Current Sense
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRL0603-FW-R100ELF
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
