Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRK0815-FZ-R010E.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3104323
Product RangeCRK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY1.260 (CNY1.4238) |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
CNY10,080.00 (CNY11,390.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRK0815-FZ-R010E.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3104323
Product RangeCRK Series
Technical Datasheet
Resistance10mohm
Product RangeCRK Series
Power Rating1W
Resistor TechnologyMetal Strip
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Power Rating
1W
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRK Series
Resistor Technology
Metal Strip
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
