Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF2512-JZ-R010ELF SMD Current Sense Resistor, 0.01 ohm, CRF Series, 2512 [6432 Metric], 2 W, ± 5%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/2321760-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRF2512-JZ-R010ELFCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2709400RL
Cut Tape2709400
Product RangeCRF Series
Your Part Number
4,152 In Stock
Need more?
4,152 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.260 | CNY42.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.800 (CNY2.034) |
| 2000+ | CNY1.670 (CNY1.8871) |
| 4000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF2512-JZ-R010ELFCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2709400RL
Cut Tape2709400
Product RangeCRF Series
Technical Datasheet
Resistance0.01ohm
Product RangeCRF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
