Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF0805-FZ-R025ELF SMD Current Sense Resistor, 0.025 ohm, CRF Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Alloy](https://www.element14.cn/productimages/standard/en_GB/4061375-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRF0805-FZ-R025ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4061377RL
Cut Tape4061377
Product RangeCRF Series
Your Part Number
1,760 In Stock
Need more?
1,760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.360 | CNY23.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 2500+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY1.130 (CNY1.2769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF0805-FZ-R025ELFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4061377RL
Cut Tape4061377
Product RangeCRF Series
Technical Datasheet
Resistance0.025ohm
Product RangeCRF Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
500mW
Resistor Technology
Metal Alloy
Product Length
2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
