Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRE2512-FZ-R005E-2 SMD Current Sense Resistor, 5000 µohm, CRE Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Alloy](https://www.element14.cn/productimages/standard/en_GB/2434001-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R005E-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4158478
Re-Reel2434005RL
Cut Tape2434005
Product RangeCRE Series
Your Part Number
9,850 In Stock
Need more?
9,850 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.400 | CNY54.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.400 (CNY6.102) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY3.130 (CNY3.5369) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 2000+ | CNY2.800 (CNY3.164) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.740 (CNY3.0962) |
| 20000+ | CNY2.390 (CNY2.7007) |
| 40000+ | CNY1.980 (CNY2.2374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R005E-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4158478
Re-Reel2434005RL
Cut Tape2434005
Product RangeCRE Series
Technical Datasheet
Resistance5000µohm
Product RangeCRE Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRE Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CRE2512-FZ-R005E-2
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
