Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCR2512AJ/-3R0EAS.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3217938
Your Part Number
945 In Stock
Need more?
945 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.720 (CNY1.9436) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
CNY6,880.00 (CNY7,774.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR2512AJ/-3R0EAS.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3217938
Technical Datasheet
Resistance3ohm
Power Rating1W
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Voltage Rating200V
Product Length6.3mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance
3ohm
Resistor Technology
Thick Film
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
Power Rating
1W
Resistor Type
Sulfur Resistant
Product Length
6.3mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
