Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCR1206AF/-2R20EAS.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3217923
Your Part Number
3,076 In Stock
Need more?
3,076 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.177 (CNY0.200) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.18 (CNY0.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR1206AF/-2R20EAS.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3217923
Technical Datasheet
Resistance2.2ohm
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TypeSulfur Resistant
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2ohm
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
200V
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Power Rating
250mW
Resistor Type
Sulfur Resistant
Product Length
3.2mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
