Print Page
22,360 In Stock
Need more?
22,360 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.116 (CNY0.1311) |
| 100+ | CNY0.093 (CNY0.1051) |
| 500+ | CNY0.063 (CNY0.0712) |
| 1000+ | CNY0.055 (CNY0.0622) |
| 2500+ | CNY0.044 (CNY0.0497) |
| 5000+ | CNY0.035 (CNY0.0396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.12 (CNY0.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Power Rating
125mW
Voltage Rating
150V
Qualification
-
Product Range
CR Series
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CR0805-JW-105ELF.
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027

