Print Page
16,259 In Stock
Need more?
16,259 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.123 (CNY0.139) |
| 100+ | CNY0.108 (CNY0.122) |
| 500+ | CNY0.070 (CNY0.0791) |
| 1000+ | CNY0.063 (CNY0.0712) |
| 2000+ | CNY0.062 (CNY0.0701) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0805-FX-7501ELFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4179718
Product RangeCR Series
Technical Datasheet
Resistance7.5kohm
Resistor TechnologyThick Film
Product RangeCR Series
Voltage Rating150V
Product Width1.25mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
7.5kohm
Product Range
CR Series
Product Width
1.25mm
Qualification
-
Resistor Technology
Thick Film
Voltage Rating
150V
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029

