Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCR0805-FX-3900ELFCopy
Manufacturer Standard Lead Time14 weeks
Order Code4015741
Your Part Number
48,401 In Stock
Need more?
48,401 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.160 (CNY1.3108) |
| 10+ | CNY0.314 (CNY0.3548) |
| 100+ | CNY0.146 (CNY0.165) |
| 500+ | CNY0.100 (CNY0.113) |
| 1000+ | CNY0.086 (CNY0.0972) |
| 2000+ | CNY0.085 (CNY0.096) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.16 (CNY1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0805-FX-3900ELFCopy
Manufacturer Standard Lead Time14 weeks
Order Code4015741
Technical Datasheet
Power Rating125mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Voltage Rating150V
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
125mW
Resistor Type
General Purpose
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Voltage Rating
150V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
