Print Page
25,000 In Stock
Need more?
25,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.683 (CNY0.7718) |
| 25+ | CNY0.082 (CNY0.0927) |
| 50+ | CNY0.076 (CNY0.0859) |
| 100+ | CNY0.069 (CNY0.078) |
| 250+ | CNY0.055 (CNY0.0622) |
| 500+ | CNY0.048 (CNY0.0542) |
| 1000+ | CNY0.041 (CNY0.0463) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0603-FX-2701ELFCopy
Manufacturer Standard Lead Time6 weeks
Order Code4015728
Product RangeCR Series
Technical Datasheet
Resistance Tolerance± 1%
Power Rating100mW
Resistor TypeGeneral Purpose
Product RangeCR Series
Voltage Rating50V
Product Width0.85mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Voltage Rating
50V
Qualification
-
Power Rating
100mW
Product Range
CR Series
Product Width
0.85mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024

