Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCR0402AFX-1002GAS.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3217891
Product RangeCR*AS Series
Your Part Number
14,799 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
14,751 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.683 (CNY0.7718) |
| 25+ | CNY0.123 (CNY0.139) |
| 100+ | CNY0.103 (CNY0.1164) |
| 250+ | CNY0.076 (CNY0.0859) |
| 500+ | CNY0.069 (CNY0.078) |
| 1000+ | CNY0.055 (CNY0.0622) |
| 2500+ | CNY0.048 (CNY0.0542) |
| 5000+ | CNY0.041 (CNY0.0463) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0402AFX-1002GAS.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3217891
Product RangeCR*AS Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeCR*AS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
10kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
CR*AS Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (14-Jun-2023)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
