Print Page
16,795 In Stock
Need more?
16,795 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.222 (CNY0.2509) |
| 100+ | CNY0.192 (CNY0.217) |
| 500+ | CNY0.130 (CNY0.1469) |
| 1000+ | CNY0.116 (CNY0.1311) |
| 2000+ | CNY0.114 (CNY0.1288) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR01005-FW-1001GLF.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3494344
Product RangeCR Series
Technical Datasheet
Power Rating31.25mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Product Length0.4mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
31.25mW
Resistor Type
General Purpose
Product Length
0.4mm
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Product Range
CR Series
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008

