Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP2512AFX-1002ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494599
Your Part Number
4,086 In Stock
Need more?
4,086 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2000+ | CNY1.120 (CNY1.2656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.74 (CNY5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Rating
1.5W
Voltage Rating
300V
Qualification
AEC-Q200
Resistor Technology
Thick Film
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
