Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP2512AFX-1001ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494598
Product RangeCMP-A Series
Your Part Number
1,356 In Stock
Need more?
1,356 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2000+ | CNY1.010 (CNY1.1413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.89 (CNY4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP2512AFX-1001ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494598
Product RangeCMP-A Series
Technical Datasheet
Power Rating1.5W
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCMP-A Series
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
1.5W
Resistor Type
Anti-Surge
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Product Range
CMP-A Series
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
