Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP2512-JW-221ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494594
Product RangeCMP Series
Your Part Number
2,017 In Stock
Need more?
2,017 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.570 (CNY6.2941) |
| 10+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2000+ | CNY1.150 (CNY1.2995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.57 (CNY6.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP2512-JW-221ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494594
Product RangeCMP Series
Technical Datasheet
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCMP Series
Voltage Rating300V
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
CMP Series
Operating Temperature Min
-55°C
Qualification
-
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Anti-Surge
Voltage Rating
300V
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
