Print Page
Image is for illustrative purposes only. Please refer to product description.

366 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
336 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY1.550 (CNY1.7515) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY0.946 (CNY1.069) |
| 2000+ | CNY0.928 (CNY1.0486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.67 (CNY4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP2512-FX-1002ELF.Copy
Order Code3494588
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Voltage Rating300V
Product Length6.4mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Voltage Rating
300V
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Product Length
6.4mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
