Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP2010AFX-27R0ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494586
Product RangeCMP-A Series
Your Part Number
3,903 In Stock
Need more?
3,903 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 2000+ | CNY1.040 (CNY1.1752) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP2010AFX-27R0ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494586
Product RangeCMP-A Series
Technical Datasheet
Power Rating1W
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCMP-A Series
Product Length5mm
Product Width2.5mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
1W
Resistor Type
Anti-Surge
Product Length
5mm
Qualification
AEC-Q200
Resistor Technology
Thick Film
Product Range
CMP-A Series
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
