Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP2010AFX-1003ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494582
Product RangeCMP-A Series
Your Part Number
1,094 In Stock
Need more?
1,094 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY1.550 (CNY1.7515) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY0.938 (CNY1.0599) |
| 2000+ | CNY0.920 (CNY1.0396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.67 (CNY4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP2010AFX-1003ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494582
Product RangeCMP-A Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TypeAnti-Surge
Product RangeCMP-A Series
Voltage Rating200V
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Product Range
CMP-A Series
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Type
Anti-Surge
Voltage Rating
200V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
