Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP2010-FX-47R0ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494577
Your Part Number
3,911 In Stock
Need more?
3,911 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.230 (CNY3.6499) |
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY0.939 (CNY1.0611) |
| 1000+ | CNY0.873 (CNY0.9865) |
| 2000+ | CNY0.856 (CNY0.9673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.23 (CNY3.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP2010-FX-47R0ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494577
Technical Datasheet
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Voltage Rating
200V
Product Width
2.5mm
Qualification
-
Power Rating
1W
Resistor Technology
Thick Film
Product Length
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
