Print Page
Image is for illustrative purposes only. Please refer to product description.

80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.960 (CNY1.0848) |
| 1000+ | CNY0.778 (CNY0.8791) |
| 2000+ | CNY0.767 (CNY0.8667) |
| 4000+ | CNY0.756 (CNY0.8543) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY13.60 (CNY15.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Resistance
10ohm
Temperature Coefficient
± 100ppm/°C
Product Width
2.5mm
Qualification
-
Resistor Technology
Thick Film
Product Length
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
