Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP1206AFX-2200ELF.Copy
Order Code3494564
Product RangeCMP-A Series
Your Part Number
4,170 In Stock
Need more?
4,170 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY0.983 (CNY1.1108) |
| 500+ | CNY0.701 (CNY0.7921) |
| 1000+ | CNY0.641 (CNY0.7243) |
| 2000+ | CNY0.629 (CNY0.7108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.06 (CNY3.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP1206AFX-2200ELF.Copy
Order Code3494564
Product RangeCMP-A Series
Technical Datasheet
Power Rating750mW
Resistor TechnologyThick Film
Product RangeCMP-A Series
Product Length3.2mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
750mW
Product Range
CMP-A Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Product Length
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
