Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP1206AFX-1004ELF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3494560
Product RangeCMP-A Series
Your Part Number
441 In Stock
Need more?
441 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.930 (CNY1.0509) |
| 100+ | CNY0.824 (CNY0.9311) |
| 500+ | CNY0.641 (CNY0.7243) |
| 1000+ | CNY0.588 (CNY0.6644) |
| 2500+ | CNY0.546 (CNY0.617) |
| 5000+ | CNY0.504 (CNY0.5695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.30 (CNY10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP1206AFX-1004ELF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3494560
Product RangeCMP-A Series
Technical Datasheet
Resistance Tolerance± 1%
Power Rating750mW
Resistor TypeAnti-Surge
Product RangeCMP-A Series
Voltage Rating250V
Product Length3.2mm
Product Width1.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Type
Anti-Surge
Voltage Rating
250V
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Power Rating
750mW
Product Range
CMP-A Series
Product Length
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
