Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP1206-FX-5601ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494556
Product RangeCMP Series
Your Part Number
4,532 In Stock
Need more?
4,532 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.850 (CNY2.0905) |
| 10+ | CNY0.664 (CNY0.7503) |
| 100+ | CNY0.580 (CNY0.6554) |
| 500+ | CNY0.444 (CNY0.5017) |
| 1000+ | CNY0.405 (CNY0.4576) |
| 2000+ | CNY0.397 (CNY0.4486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.85 (CNY2.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP1206-FX-5601ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494556
Product RangeCMP Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TypeAnti-Surge
Product RangeCMP Series
Product Length3.2mm
Product Width1.6mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Product Range
CMP Series
Product Width
1.6mm
Qualification
-
Resistor Type
Anti-Surge
Product Length
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
