Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP1206-FX-10R0ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494546
Product RangeCMP Series
Your Part Number
995 In Stock
Need more?
995 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.664 (CNY0.7503) |
| 100+ | CNY0.580 (CNY0.6554) |
| 500+ | CNY0.444 (CNY0.5017) |
| 1000+ | CNY0.405 (CNY0.4576) |
| 2500+ | CNY0.348 (CNY0.3932) |
| 5000+ | CNY0.291 (CNY0.3288) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.64 (CNY7.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP1206-FX-10R0ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494546
Product RangeCMP Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Product RangeCMP Series
Voltage Rating250V
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Product Range
CMP Series
Qualification
-
Resistor Technology
Thick Film
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
