Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0805AFX-4703ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494544
Product RangeCMP-A Series
Your Part Number
4,020 In Stock
Need more?
4,020 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY0.634 (CNY0.7164) |
| 100+ | CNY0.565 (CNY0.6384) |
| 500+ | CNY0.451 (CNY0.5096) |
| 1000+ | CNY0.442 (CNY0.4995) |
| 2000+ | CNY0.433 (CNY0.4893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0805AFX-4703ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494544
Product RangeCMP-A Series
Technical Datasheet
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCMP-A Series
Product Width1.25mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CMP-A Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Anti-Surge
Product Width
1.25mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
