Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CMP0805AFX-27R0ELF SMD Chip Resistor, 27 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/3769469-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCMP0805AFX-27R0ELFCopy
Order Code
Full Reel4158303
Re-Reel3769481RL
Cut Tape3769481
Product RangeCMP-A Series
Your Part Number
5,960 In Stock
Need more?
5,960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.646 | CNY6.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.646 (CNY0.730) |
| 100+ | CNY0.559 (CNY0.6317) |
| 500+ | CNY0.429 (CNY0.4848) |
| 1000+ | CNY0.385 (CNY0.435) |
| 2500+ | CNY0.378 (CNY0.4271) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.284 (CNY0.3209) |
| 25000+ | CNY0.271 (CNY0.3062) |
| 50000+ | CNY0.259 (CNY0.2927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0805AFX-27R0ELFCopy
Order Code
Full Reel4158303
Re-Reel3769481RL
Cut Tape3769481
Product RangeCMP-A Series
Technical Datasheet
Resistance27ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCMP-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
27ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CMP-A Series
Voltage Rating
200V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00487
