Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0805AFX-10R0ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494535
Product RangeCMP-A Series
Your Part Number
1,902 In Stock
Need more?
1,902 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY0.679 (CNY0.7673) |
| 100+ | CNY0.588 (CNY0.6644) |
| 500+ | CNY0.451 (CNY0.5096) |
| 1000+ | CNY0.405 (CNY0.4576) |
| 2000+ | CNY0.397 (CNY0.4486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.92 (CNY2.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0805AFX-10R0ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494535
Product RangeCMP-A Series
Technical Datasheet
Resistance10ohm
Resistor TechnologyThick Film
Product RangeCMP-A Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Product Range
CMP-A Series
Qualification
AEC-Q200
Resistor Technology
Thick Film
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
