Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0805AFX-1002ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494538
Product RangeCMP-A Series
Your Part Number
1,891 In Stock
Need more?
1,891 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.679 (CNY0.7673) |
| 100+ | CNY0.588 (CNY0.6644) |
| 500+ | CNY0.451 (CNY0.5096) |
| 1000+ | CNY0.405 (CNY0.4576) |
| 2500+ | CNY0.352 (CNY0.3978) |
| 5000+ | CNY0.298 (CNY0.3367) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.79 (CNY7.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0805AFX-1002ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494538
Product RangeCMP-A Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Product RangeCMP-A Series
Voltage Rating200V
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Voltage Rating
200V
SVHC
No SVHC (04-Feb-2026)
Product Range
CMP-A Series
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
