Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0805-FX-3901ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494532
Product RangeCMP Series
Your Part Number
4,529 In Stock
Need more?
4,529 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.460 (CNY1.6498) |
| 10+ | CNY0.488 (CNY0.5514) |
| 100+ | CNY0.466 (CNY0.5266) |
| 500+ | CNY0.321 (CNY0.3627) |
| 1000+ | CNY0.315 (CNY0.356) |
| 2000+ | CNY0.309 (CNY0.3492) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.46 (CNY1.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0805-FX-3901ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494532
Product RangeCMP Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCMP Series
Product Width1.25mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Anti-Surge
Product Width
1.25mm
Qualification
-
Resistor Technology
Thick Film
Product Range
CMP Series
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
