Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0805-FX-10R0ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494525
Product RangeCMP Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.488 (CNY0.5514) |
| 100+ | CNY0.421 (CNY0.4757) |
| 500+ | CNY0.314 (CNY0.3548) |
| 1000+ | CNY0.283 (CNY0.3198) |
| 2500+ | CNY0.234 (CNY0.2644) |
| 5000+ | CNY0.185 (CNY0.209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.88 (CNY5.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0805-FX-10R0ELF.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3494525
Product RangeCMP Series
Technical Datasheet
Resistance10ohm
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCMP Series
Voltage Rating200V
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Anti-Surge
Voltage Rating
200V
Qualification
-
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CMP Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
