Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0805-FX-1002ELF.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3494527
Product RangeCMP Series
Your Part Number
4,627 In Stock
Need more?
4,627 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.300 (CNY1.469) |
| 10+ | CNY0.488 (CNY0.5514) |
| 100+ | CNY0.398 (CNY0.4497) |
| 500+ | CNY0.298 (CNY0.3367) |
| 1000+ | CNY0.276 (CNY0.3119) |
| 2000+ | CNY0.271 (CNY0.3062) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.30 (CNY1.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0805-FX-1002ELF.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3494527
Product RangeCMP Series
Technical Datasheet
Resistance Tolerance± 1%
Power Rating500mW
Resistor TypeAnti-Surge
Product RangeCMP Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Resistor Type
Anti-Surge
Operating Temperature Min
-55°C
Qualification
-
Power Rating
500mW
Product Range
CMP Series
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
