Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMP0603AFX-4703ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494522
Product RangeCMP-A Series
Your Part Number
4,965 In Stock
Need more?
4,965 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY0.588 (CNY0.6644) |
| 100+ | CNY0.504 (CNY0.5695) |
| 500+ | CNY0.382 (CNY0.4317) |
| 1000+ | CNY0.344 (CNY0.3887) |
| 2000+ | CNY0.338 (CNY0.3819) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.69 (CNY1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0603AFX-4703ELF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3494522
Product RangeCMP-A Series
Technical Datasheet
Power Rating250mW
Resistor TechnologyThick Film
Product RangeCMP-A Series
Voltage Rating75V
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
250mW
Product Range
CMP-A Series
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Voltage Rating
75V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
